Parametric results for: m37516e1-xxxkp under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: m37516e
Select parts from the table below to compare.
Compare
Compare
M37516E6HP
Renesas Electronics Corporation
Check for Price Obsolete 8 4 MHz 8 MHz 28 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY NO NO YES YES OTPROM 5.5 V 4 V OTHER S-PQFP-G48 Not Qualified 85 °C -20 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS TECHNOLOGY CORP QFP LFQFP, 48 unknown 8542.31.00.01
M37516E6HP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 24576 640 MELPS740 8 MHz 40 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY @ 4 MHZ NO NO YES 8 YES OTPROM 13 mA 5.5 V 4 V OTHER S-PQFP-G48 Not Qualified e0 85 °C -20 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP48,.35SQ,20 48 unknown 8542.31.00.01
M37516E6HKP
Renesas Electronics Corporation
Check for Price Obsolete 8 4 MHz 24576 640 MELPS740 8 MHz 36 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO YES 8 YES OTPROM 13 mA 5.5 V 5 V OTHER S-PQFP-G44 Not Qualified 85 °C -20 °C 44 PLASTIC/EPOXY QFP QFP44(UNSPEC) SQUARE FLATPACK GULL WING QUAD RENESAS ELECTRONICS CORP QFN PLASTIC, QFN-44 44 compliant 8542.31.00.01
M37516E6HKP
Mitsubishi Electric
Check for Price No Transferred 8 4 MHz 24576 640 MELPS740 8 MHz 36 YES 5 V MICROCONTROLLER CMOS OPERATES WITH 2.7V MIN SUPPLY NO NO YES 8 YES OTPROM 13 mA 5.5 V 4 V OTHER S-PQFP-G44 Not Qualified e0 85 °C -20 °C 44 PLASTIC/EPOXY QFP QFP44(UNSPEC) SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING QUAD MITSUBISHI ELECTRIC CORP QFN QFP, QFP44(UNSPEC) 44 unknown 8542.31.00.01
M37516E6-XXXHP
Renesas Electronics Corporation
Check for Price No Obsolete 8 4 MHz 8 MHz 28 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY NO NO YES YES OTPROM 5.5 V 4 V OTHER S-PQFP-G48 Not Qualified 85 °C -20 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP QFP LFQFP, 48 compliant 8542.31.00.01 PLQP0048KA 1999-09-30 Renesas Electronics
M37516E6-XXXHP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 24576 640 MELPS740 8 MHz 40 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY @ 4 MHZ NO NO YES 8 YES OTPROM 13 mA 5.5 V 4 V OTHER S-PQFP-G48 Not Qualified e0 85 °C -20 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP48,.35SQ,20 48 unknown 8542.31.00.01