Parametric results for: m37478m4xxxfp under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m37478m4xxxfp
Select parts from the table below to compare.
Compare
Compare
M37478M4-XXXFP
Renesas Electronics Corporation
Check for Price Obsolete 8 8 MHz 8192 192 MELPS740 8 MHz 36 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO YES 8 YES MROM 15 mA 5.5 V 5 V OTHER R-PQFP-G56 Not Qualified 85 °C -20 °C 56 PLASTIC/EPOXY QFP QFP56,.5X.66,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.05 mm 10 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP, QFP56,.5X.66,32 56 unknown 8542.31.00.01
M37478M4-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 4 MHz 8192 192 192 MELPS740 8 MHz 36 4 YES 5 V MICROCONTROLLER CMOS 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES MROM 15 mA 5.5 V 4.5 V OTHER R-PQFP-G56 Not Qualified e0 85 °C -20 °C 56 PLASTIC/EPOXY QFP QFP56,.5X.66,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 10 mm 14 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP56,.5X.66,32 56 unknown 8542.31.00.01