Parametric results for: m37221m6hxxxfp under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m37221m6hxxxfp
Select parts from the table below to compare.
Compare
Compare
M37221M6H-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 8.1 MHz 24576 448 MELPS740 8.1 MHz 35 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 60 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G42 Not Qualified e0 70 °C -10 °C 42 PLASTIC/EPOXY SSOP SOP42,.5,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 2.4 mm 8.4 mm 17.5 mm MITSUBISHI ELECTRIC CORP SSOP SSOP, SOP42,.5,32 42 unknown 8542.31.00.01
M37221M6H-XXXFP
Renesas Electronics Corporation
Check for Price Obsolete 8 8.1 MHz 24576 448 MELPS740 8.1 MHz 35 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 60 mA 5.5 V 5 V COMMERCIAL R-PDSO-G42 Not Qualified 70 °C -10 °C 42 PLASTIC/EPOXY SSOP SOP42,.5,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL 2.4 mm 8.4 mm 17.5 mm RENESAS ELECTRONICS CORP SSOP SSOP, SOP42,.5,32 42 compliant 8542.31.00.01