Filter Your Search
1 - 2 of 2 results
|
M36W0R6050L4ZAMF
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | IT ALSO HAVING 32-MBIT PSRAM | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, BGA88,8X12,32 | 88 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M36W0R6050L4ZAMF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | IT ALSO HAVING 32-MBIT PSRAM | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 |