Filter Your Search
1 - 2 of 2 results
|
M366S0424CTS-C1H0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 4000000 | 4.1943 M | 3-STATE | 4 mA | 500 µA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||
|
M366S0424CTS-C1H
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 4 mA | 500 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM168 | compliant | EAR99 | 8542.32.00.24 | DIMM | 168 |