Filter Your Search
1 - 10 of 3,438 results
Select Parts | Part Number |
---|
|
SCM32C332JNNJ
Surge Components Inc
|
||
|
SCM32C222KBNJ
Surge Components Inc
|
||
|
GRM32CF51H685ZA01B
Murata Manufacturing Co Ltd
|
||
|
SCM32C681JBNJ
Surge Components Inc
|
||
|
SCM32C331GBNF
Surge Components Inc
|
||
|
SCM32C330JCNE
Surge Components Inc
|
||
|
SCM32C822KBNF
Surge Components Inc
|
||
|
SCM32C121GONK
Surge Components Inc
|
||
|
SGM32C1H471-2A
Sumitomo Metal
|
||
|
SCM32C272KBNJ
Surge Components Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Series
|
Temperature Coefficient
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 3.3 nF | 10 V | 5 % | 1210 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Yes | Active | 2.2 nF | 50 V | 10 % | 1210 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Yes | Obsolete | 6.8 µF | 50 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
Yes | Active | 680 pF | 50 V | 5 % | 1210 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Yes | Active | 330 pF | 50 V | 2 % | 1210 | NP0 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Yes | Active | 33 pF | 100 V | 5 % | 1210 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Yes | Active | 8.2 nF | 50 V | 10 % | 1210 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Yes | Active | 120 pF | 16 V | 2 % | 1210 | NP0 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||||
Obsolete | 470 pF | 50 V | 50 % | 1306 | 20 % | CERAMIC | CERAMIC CAPACITOR | SGM32 | 85 °C | -40 °C | 2 | SMT | 800 µm | 3.2 mm | 1.6 mm | SUMITOMO METAL | , 1306 | unknown | EAR99 | |||||||||||||
Yes | Active | 2.7 nF | 50 V | 10 % | 1210 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 |
|
SCM32C332JNNJ
Surge Components Inc
|
Check for Price | Yes | Active | 3.3 nF | 10 V | 5 % | 1210 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
SCM32C222KBNJ
Surge Components Inc
|
Check for Price | Yes | Active | 2.2 nF | 50 V | 10 % | 1210 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
GRM32CF51H685ZA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 6.8 µF | 50 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
SCM32C681JBNJ
Surge Components Inc
|
Check for Price | Yes | Active | 680 pF | 50 V | 5 % | 1210 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
SCM32C331GBNF
Surge Components Inc
|
Check for Price | Yes | Active | 330 pF | 50 V | 2 % | 1210 | NP0 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
SCM32C330JCNE
Surge Components Inc
|
Check for Price | Yes | Active | 33 pF | 100 V | 5 % | 1210 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
SCM32C822KBNF
Surge Components Inc
|
Check for Price | Yes | Active | 8.2 nF | 50 V | 10 % | 1210 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
SCM32C121GONK
Surge Components Inc
|
Check for Price | Yes | Active | 120 pF | 16 V | 2 % | 1210 | NP0 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||||
|
SGM32C1H471-2A
Sumitomo Metal
|
Check for Price | Obsolete | 470 pF | 50 V | 50 % | 1306 | 20 % | CERAMIC | CERAMIC CAPACITOR | SGM32 | 85 °C | -40 °C | 2 | SMT | 800 µm | 3.2 mm | 1.6 mm | SUMITOMO METAL | , 1306 | unknown | EAR99 | ||||||||||||||
|
SCM32C272KBNJ
Surge Components Inc
|
Check for Price | Yes | Active | 2.7 nF | 50 V | 10 % | 1210 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 |