Filter Your Search
1 - 2 of 2 results
|
M3253503E2A392KRTB
KEMET Corporation
|
Check for Price | Active | 3.9 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-32535 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 1.6 mm | 810 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
M3253503E2A392KRTB
Kyocera AVX Components
|
Check for Price | No | Active | 3.9 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-32535 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 990 µm | 1.75 mm | 970 µm | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 |