Filter Your Search
1 - 3 of 3 results
|
M3189SL001
Alpha Wire
|
Check for Price | Yes | Active | 38 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 11.61 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
M3189SL002
Alpha Wire
|
Check for Price | Yes | Active | 38 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 11.61 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
M3189SL005
Alpha Wire
|
Check for Price | Yes | Active | 38 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 11.61 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant |