Filter Your Search
1 - 1 of 1 results
|
M30S2-010015-01KPC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 1000 Psi | SPI | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 15.14 MM | 14 | 3.5 mA | 1/4-18 NPT | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown |