Filter Your Search
1 - 2 of 2 results
|
M30S2--00011Q-200PG
TE Connectivity
|
Check for Price | Yes | Active | 8.4 ms | 200 Psi | SPI | 1 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 10.67 MM | 14 | 3.5 mA | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown | ||
|
M30S2-00011Q-200PG
TE Connectivity
|
Check for Price | Yes | Active | 8.4 ms | 200 Psi | SPI | 1 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 10.67 MM | 14 | 3.5 mA | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown |