Filter Your Search
1 - 3 of 3 results
|
M308A0SGP#UN
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 12288 | M32C/80 | 16 | 24 | 45 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 45 mA | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
M308A0SGP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 12288 | M32C/80 | 16 | 24 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 24 MHZ AT 3V MIN | YES | YES | YES | YES | 45 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | Renesas Electronics | 3A991.A.2 | ||||||||
|
M308A0SGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 32 MHz | 12288 | M32C/80 | 16 | 16 | 32 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 45 mA | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 |