Filter Your Search
1 - 3 of 3 results
|
M306N0MCT-XXXXFP
Mitsubishi Electric
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.5 V | 4.2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||
|
M306N0FGTFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 20 MHz | 262144 | 10240 | M16C | 16 | 20 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
M306N0MCT-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 20 MHz | 131072 | 5120 | M16C | 16 | 20 | 20 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 80 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP100,.63X.87 | 100 | unknown | 8542.31.00.01 |