Filter Your Search
1 - 2 of 2 results
|
M306H2FCFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 10 MHz | 131072 | 5120 | M16C | 16 | 20 | 10 MHz | 89 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G116 | Not Qualified | e0 | 70 °C | -20 °C | 116 | PLASTIC/EPOXY | LQFP | QFP116,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP116,.87SQ | 116 | unknown | 8542.31.00.01 | ||
|
M306H2FCFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 16 | 20 | 10 MHz | 89 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | MROM | 5.25 V | 4.75 V | OTHER | S-PQFP-G116 | Not Qualified | 70 °C | -20 °C | 116 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.65 MM PITCH, PLASTIC, LQFP-116 | 116 | compliant | 8542.31.00.01 |