Filter Your Search
1 - 7 of 7 results
|
M30626MWP-XXXGP#U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 327680 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
M30626MWP-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 327680 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | PRQP0100JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
M30626MWP-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 24 MHz | 327680 | 31744 | M16C | 8 | 20 | 16 MHz | 87 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||||||
|
M30626MWP-XXXGP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 327680 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
M30626MWP-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 24 MHz | 327680 | 31744 | M16C | 8 | 20 | 16 MHz | 113 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||||||
|
M30626MWP-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 327680 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | PRQP0100JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
M30626MWP-XXXGP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 24 MHz | 327680 | 31744 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | S-PQFP-G100 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics |