Parametric results for: m30626fhpgp under Microcontrollers

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: m30626fhpgp
Select parts from the table below to compare.
Compare
Compare
M30626FHPGP#U5C
Renesas Electronics Corporation
$18.6090 Yes Yes Obsolete 16 24 MHz 393216 31744 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 1 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP100,.63SQ,20 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics
M30626FHPGP#U7C
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 393216 M16C 16 20 16 MHz 88 11 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQFP-G100 1 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LQFP-100 100 PLQP0100KB unknown 8542.31.00.01 Renesas Electronics
M30626FHPGP-D9
Renesas Electronics Corporation
Check for Price No No Obsolete 16 24 MHz 397312 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO YES YES YES 8 YES FLASH 5.5 V 3 V OTHER S-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP LFQFP, 100 unknown 8542.31.00.01
M30626FHPGP#D7C
Renesas Electronics Corporation
Check for Price No No Obsolete 16 24 MHz 393216 31744 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics
M30626FHPGP#35C
Renesas Electronics Corporation
Check for Price Obsolete 16 24 MHz 397312 31744 M16C 16 MHz 88 11 YES 5 V MICROCONTROLLER CMOS NO YES YES FIXED POINT YES YES YES 2 3 8 8 YES FLASH 27 mA 5.5 V 4.2 V S-PQFP-G100 3 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP-100 unknown Renesas Electronics
M30626FHPGP#D9C
Renesas Electronics Corporation
Check for Price No No Obsolete 16 24 MHz 393216 31744 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics
M30626FHPGP#U9C
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 393216 31744 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V OTHER S-PQFP-G100 Not Qualified 1 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LFQFP, QFP100,.63SQ,20 100 PLQP0100KB compliant 8542.31.00.01 Renesas Electronics
M30626FHPGP-D5
Renesas Electronics Corporation
Check for Price No No Obsolete 16 24 MHz 397312 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO YES YES YES 8 YES FLASH 5.5 V 3 V OTHER S-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 100 compliant 8542.31.00.01
M30626FHPGP-U5
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 397312 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO YES YES YES 8 YES FLASH 5.5 V 3 V OTHER S-PQFP-G100 Not Qualified e2 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN COPPER GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LFQFP, 100 compliant 8542.31.00.01
M30626FHPGP-U9
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 397312 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO YES YES YES 8 YES FLASH 5.5 V 3 V OTHER S-PQFP-G100 Not Qualified e2 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN COPPER GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP LFQFP, 100 unknown 8542.31.00.01