Parametric results for: m30622f8pfp#u9c under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m30622f8pfpu9c
Select parts from the table below to compare.
Compare
Compare
M30622F8PFP#U9C
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 24 MHz 65536 4096 M16C 16 20 16 MHz 88 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES 8 YES FLASH 27 mA 5.5 V 4.2 V OTHER R-PQFP-G100 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.05 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 100 PRQP0100JB compliant 8542.31.00.01 Renesas Electronics