Parametric results for: m30620fcmgp under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m30620fcmgp
Select parts from the table below to compare.
Compare
Compare
M30620FCMGP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 10 MHz 131072 10240 M16C 16 20 10 MHz 88 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V MINIMUM SUPPLY YES YES YES 8 YES FLASH 21.25 mA 3.6 V 3 V OTHER S-PQFP-G100 Not Qualified e2 3 85 °C -20 °C 260 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Copper (Sn/Cu) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01
M30620FCMGP
Mitsubishi Electric
Check for Price No Transferred 16 10 MHz 65536 10240 M16C 16 20 10 MHz 88 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES IN THE RANGE OF 2.4 TO 2.7... more YES YES YES 8 YES FLASH 21.25 mA 3.6 V 2.7 V OTHER S-PQFP-G100 Not Qualified e0 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP100,.63SQ,20 100 unknown 8542.31.00.01