Filter Your Search
1 - 10 of 16 results
|
VX-4010-EDE-3050-184M320-245M760
Microsemi Corporation
|
Check for Price | Transferred | 184.32 MHz | 30 % | 100 OHM | 3.3 V | LVDS | 245.76 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | ||||
|
VX-4010-DDE-3050-184M320-245M760
Microsemi Corporation
|
Check for Price | Transferred | 184.32 MHz | 30 % | 100 OHM | 5 V | LVDS | 245.76 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |||
|
VX-4010-EDE-3050-184M320-245M760
Vectron International
|
Check for Price | Transferred | 184.32 MHz | 30 % | 100 OHM | 3.3 V | LVDS | 245.76 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VX-4010-ECE-3051-184M320-245M760
Vectron International
|
Check for Price | Transferred | 184.32 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
VX-4010-ECE-3050-184M320-245M760
Vectron International
|
Check for Price | Transferred | 184.32 MHz | 30 % | 50 OHM | 3.3 V | PECL | 245.76 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
VX-4010-EDE-3051-184M320-245M760
Vectron International
|
Check for Price | Transferred | 184.32 MHz | 30 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VX-4010-ECE-3051-184M320-245M760
Microsemi Corporation
|
Check for Price | Transferred | 184.32 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |||
|
VX-4010-DCE-3050-184M320-245M760
Vectron International
|
Check for Price | Transferred | 184.32 MHz | 30 % | 50 OHM | 5 V | PECL | 245.76 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VX-4010-ECE-3050-184M320-245M760
Microsemi Corporation
|
Check for Price | Transferred | 184.32 MHz | 30 % | 50 OHM | 3.3 V | PECL | 245.76 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |||
|
VX-4010-DCE-3051-184M320-245M760
Microsemi Corporation
|
Check for Price | Transferred | 184.32 MHz | 30 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock |