Filter Your Search
1 - 10 of 40 results
|
M29W641DU10ZA6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 100 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29W641DU10ZA6T
STMicroelectronics
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 100 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29W641DU12ZA1
STMicroelectronics
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 120 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M29W641DU70ZA6T
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 70 ns | FLASH | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M29W641DU90ZA1
STMicroelectronics
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M29W641DU90ZA1E
STMicroelectronics
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M29W641DU12ZA6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3 V | 120 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29W641DU70ZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 70 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29W641DU10ZA1F
STMicroelectronics
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M29W641DU70ZA6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 70 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 |