Filter Your Search
1 - 1 of 1 results
|
M29W640GB70N3F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G48 | e3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.32.00.51 |