Parametric results for: m29w400bb120n6 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: m29w400bb120n6
Select parts from the table below to compare.
Compare
Compare
M29W400BB120N6
Numonyx Memory Solutions
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 not_compliant EAR99 8542.32.00.51
M29W400BB120N6T
STMicroelectronics
Check for Price No Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29W400BB120N6
STMicroelectronics
Check for Price No Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29W400BB120N6T
Numonyx Memory Solutions
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSSOP, 48 not_compliant EAR99 8542.32.00.51