Filter Your Search
1 - 2 of 2 results
|
M29W128GL7AZS6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 128K | 8KX16 | 3 V | 70 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000 | 8.192 k | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ns | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M29W128GL7AZS6F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 70 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ns | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | NUMONYX | BGA | 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |