Filter Your Search
1 - 2 of 2 results
|
M29W128GH70N3E
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 70 ns | FLASH | 8 | YES | YES | YES | 128 | 8000000 | 8.3886 M | 8/16 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | NUMONYX | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M29W128GH70N3E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 16 | 128K | 8KX16 | 3 V | 70 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000 | 8.192 k | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | TSOP | TSOP-56 | 56 |