Parametric results for: m29w under Flash Memories

Filter Your Search

1 - 10 of 7,367 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: m29w
Select parts from the table below to compare.
Compare
Compare
M29W160EB70ZS6F
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm NUMONYX BGA LBGA, BGA64,8X8,40 64 unknown EAR99 8542.32.00.51
M29W128GH60ZA3E
Micron Technology Inc
Check for Price Yes Yes Obsolete 131.072 kbit 16 128K 8KX16 3 V 60 ns FLASH 8 YES YES YES 1 128 8000 8.192 k ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PBGA-B64 Not Qualified e1 125 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA, BGA64,8X8,40 64 compliant EAR99 8542.32.00.51
M29W160BB120ZA1
STMicroelectronics
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.35 mm 9 mm 8 mm STMICROELECTRONICS BGA 0.80 MM PITCH, LFBGA-48 48 not_compliant EAR99 8542.32.00.51
M29W160DT90M1E
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified 70 °C 250 NOT SPECIFIED 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm NUMONYX SOIC 0.525 INCH, PLASTIC, SO-44 44 unknown EAR99 8542.32.00.51
M29W320DT90ZA1T
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 16K,8K,32K,64K 2MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B63 Not Qualified e1 70 °C 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm STMICROELECTRONICS BGA 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 63 unknown EAR99 8542.32.00.51
M29W400DB70M1F
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified 70 °C 260 30 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm MICRON TECHNOLOGY INC SOIC SOP, SOP44,.63 44 compliant EAR99 8542.32.00.51
M29W800DB45M1F
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3.3 V 45 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm NUMONYX SOIC 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 44 unknown EAR99 8542.32.00.51
M29W400DB55ZA6
STMicroelectronics
Check for Price No Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn63Pb37) BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm STMICROELECTRONICS BGA 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 48 not_compliant EAR99 8542.32.00.51
M29W008AT120N1T
Numonyx Memory Solutions
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 3 V 120 ns FLASH 20 YEARS DATA RETENTION; TOP BOOT BLOCK TOP 20 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm NUMONYX TSOP 10 X 20 MM, PLASTIC, TSOP-40 40 not_compliant EAR99 8542.32.00.51
M29W022BB55K1T
Numonyx Memory Solutions
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm NUMONYX QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51