Filter Your Search
1 - 10 of 288 results
|
M29R800B-150M6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | FLASH | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SO-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29R800D-100M6
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 100 ns | FLASH | 16 | BOTTOM/TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29R800B-150N5
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | FLASH | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29R800T-200M1
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3.3 V | 200 ns | FLASH | 16 | TOP | YES | YES | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | SO-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M29R800T-100N1
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 100 ns | FLASH | 16 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29R800D-200M5TR
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 200 ns | FLASH | 16 | BOTTOM/TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 1.8 V | CMOS | OTHER | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29R800B-120M6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | FLASH | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SO-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29R800D-120N1TR
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | FLASH | 16 | BOTTOM/TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M29R800T-150N1
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | FLASH | 16 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29R800D-120M5
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | FLASH | 16 | BOTTOM/TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | not_compliant | EAR99 | 8542.32.00.51 |