Filter Your Search
1 - 2 of 2 results
|
M29F400FT55N3E2
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 55 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M29F400FT55N3E2
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 55 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 |