Parametric results for: m29f102bb45n1f under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f102bb45n1f
Select parts from the table below to compare.
Compare
Compare
M29F102BB45N1F
Numonyx Memory Solutions
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 45 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G40 Not Qualified e3 70 °C 260 NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm NUMONYX TSOP 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 40 unknown EAR99 8542.32.00.51
M29F102BB45N1F
STMicroelectronics
Check for Price Yes Transferred 1.0486 Mbit 16 8K,4K,16K,32K 64KX16 5 V 45 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES 1 1,2,1,1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e3 70 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm STMICROELECTRONICS TSOP 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 40 compliant EAR99 8542.32.00.51