Filter Your Search
1 - 5 of 5 results
|
M29F040-90PM
Teledyne e2v
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
M29F040-90PM
Atmel Corporation
|
Check for Price | Obsolete | FLASH | 5 V | Not Qualified | ATMEL CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
M29F040-90PM
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M29F040-90PM
Thales Group
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
M29F040-90PM
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 100 µA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON ELECTRON TUBES & DEVICES CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 |