Filter Your Search
1 - 2 of 2 results
|
M29F002BB45K1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M29F002BB45K1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | NUMONYX | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |