Filter Your Search
1 - 3 of 3 results
|
M29DW640F70ZE6T
STMicroelectronics
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 70 ns | FLASH | 100,000 PROGRAM/ERASE CYCLES | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,6X8,32 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M29DW640F70ZE6T
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,126 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M29DW640F70ZE6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | BGA | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |