Filter Your Search
1 - 2 of 2 results
|
M28W320ECT85ZB1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 70 °C | 260 | NOT SPECIFIED | 47 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | 47 | unknown | EAR99 | 8542.32.00.51 | |||
|
M28W320ECT85ZB1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B47 | Not Qualified | e1 | 70 °C | 47 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | 47 | compliant | EAR99 | 8542.32.00.51 |