Filter Your Search
1 - 4 of 4 results
|
M28W320EBB10N6T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28W320EBB10N6
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28W320EBB10N6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M28W320EBB10N6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | not_compliant | EAR99 | 8542.32.00.51 |