Filter Your Search
1 - 2 of 2 results
|
M28W160T150GJ1T
STMicroelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 150 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 12 V | 3.3 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | 70 °C | 46 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 865 µm | 9.616 mm | 6.858 mm | STMICROELECTRONICS | BGA | 0.75 MM PITCH, MICRO, BGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28W160T150GJ1
STMicroelectronics
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 150 ns | FLASH | TOP | YES | YES | NO | 8,31 | 1000000 | 1.0486 M | PARALLEL | 5 µA | 20 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 70 °C | 46 | PLASTIC/EPOXY | FBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 |