Filter Your Search
1 - 1 of 1 results
|
M28LV64-250K6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 250 ns | EEPROM | ENDURANCE >100000 ERASE/WRITE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 20 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.51 |