Filter Your Search
1 - 4 of 4 results
|
M28LV17-300MS1T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28LV17-300MS1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | YES | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28LV17-300MS6T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28LV17-300MS6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | YES | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 |