Parametric results for: m28lv16200k1 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m28lv16200k1
Select parts from the table below to compare.
Compare
Compare
M28LV16-200K1T
STMicroelectronics
Check for Price Obsolete 16.384 kbit 8 2KX8 3.3 V 200 ns EEPROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm STMICROELECTRONICS QFJ QCCJ, 32 unknown EAR99 8542.32.00.51
M28LV16-200K1
STMicroelectronics
Check for Price No No Obsolete 16.384 kbit 8 2KX8 3.3 V 200 ns EEPROM NO YES 1 2000 2.048 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 3 V 50 µA 10 µA 3.6 V 2.7 V CMOS COMMERCIAL YES R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51