Filter Your Search
1 - 1 of 1 results
|
M28F841-150N6R
STMicroelectronics
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; SECTOR ERASE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, REVERSE, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |