Filter Your Search
1 - 2 of 2 results
|
M28F512-12C3
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 12 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28F512-12C3TR
STMicroelectronics
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 12 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQCC-J32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |