Filter Your Search
1 - 4 of 4 results
|
M28F101-90XN3
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 50 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M28F101-90XN3R
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | 50 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M28F101-90XN3TR
STMicroelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M28F101-90XN3RTR
STMicroelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |