Parametric results for: m27c51215 under OTP ROMs

Filter Your Search

1 - 10 of 114 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m27c51215
Select parts from the table below to compare.
Compare
Compare
M27C512-15N3XTR
STMicroelectronics
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 70 ns OTP ROM COMMON 1 1000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA CMOS AUTOMOTIVE R-PDSO-G28 e0 125 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 550 µm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
M27C512-15C6E
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS compliant EAR99 8542.32.00.71 QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32
M27C512-15B7
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 20 ns OTP ROM COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 200 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 105 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
M27C512-15N1
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY LSSOP TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 550 µm DUAL 1.25 mm 11.8 mm 8 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.71 TSOP 8 X 13.40 MM, PLASTIC, TSOP-28 28
M27C512-15XN1F
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.75 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY LSSOP TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 550 µm DUAL 1.25 mm 11.8 mm 8 mm STMICROELECTRONICS compliant EAR99 8542.32.00.71 TSOP 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 28
M27C512-15XC3X
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS AUTOMOTIVE R-PQCC-J32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.455 mm STMICROELECTRONICS unknown EAR99 8542.32.00.71 QFJ PLASTIC, LCC-32 32
M27C512-15XB3
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.75 V CMOS AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.83 mm 15.24 mm STMICROELECTRONICS unknown EAR99 8542.32.00.71 DIP 0.600 INCH, PLASTIC, DIP-28 28
M27C512-15N3TR
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G28 Not Qualified e0 125 °C -40 °C 28 PLASTIC/EPOXY LSSOP TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 550 µm DUAL 1.25 mm 11.8 mm 8 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.71 TSOP 8 X 13.40 MM, PLASTIC, TSOP-28 28
AM27C512-150PC
AMD
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.71 DIP PLASTIC, DIP-28 28
M27C512-15N6F
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 150 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY LSSOP TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 550 µm DUAL 1.25 mm 11.8 mm 8 mm STMICROELECTRONICS compliant EAR99 8542.32.00.71 TSOP 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 28