Filter Your Search
1 - 10 of 16 results
|
AM27C400-120LIB
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | EAR99 | 8542.32.00.61 | ||||
|
AM27C400-120DIB
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | |||
|
M27C4001-20F1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | 32 | not_compliant | EAR99 | 8542.32.00.61 | ||||||
|
AM27C400-120LCB
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | EAR99 | 8542.32.00.61 | |||||
|
AM27C400-120LC
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | EAR99 | 8542.32.00.61 | |||||
|
AM27C400-120DC
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | |||||
|
AM27C400-120LEB
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
AM27C400-120DE
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||
|
AM27C400-120/BUA
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||
|
AM27C400-120DI
AMD
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 |