Parametric results for: m27c4001-55f1 under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m27c400155f1
Select parts from the table below to compare.
Compare
Compare
M27C4001-55F1
STMicroelectronics
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns UVPROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e3 70 °C 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 41.885 mm 15.24 mm STMICROELECTRONICS DIP LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 32 compliant EAR99 8542.32.00.61
M27C4001-55F1X
STMicroelectronics
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns UVPROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T32 Not Qualified e3 70 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.97 mm 41.885 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-32 32 compliant EAR99 8542.32.00.61