Filter Your Search
1 - 1 of 1 results
|
M27C1024-12XN3TR
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP40,.56,20 | 40 | not_compliant | EAR99 | 8542.32.00.71 |