Filter Your Search
1 - 1 of 1 results
|
M27C1001-90XL3TR
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.61 |