Filter Your Search
1 - 1 of 1 results
|
M27512-30F1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.61 |