Filter Your Search
1 - 10 of 235 results
|
M25PX80STVMP6TP
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1000000 | 1.0486 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SON, SOLCC8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25PX80-VMP6TG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | VFQFP-8 | compliant | EAR99 | 8542.32.00.51 | QFP | 8 | |||
|
M25PX80-VMN3TP
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOP-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||
|
M25PX80SVMN6G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1000000 | 1.0486 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25PX80SVMW6TG
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1000000 | 1.0486 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25PX80SVBA6P
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1000000 | 1.0486 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25PX80-VMW6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | LG-MAX | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 6.05 mm | 5.62 mm | NUMONYX | SOP-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||
|
M25PX80SVMW6GA
Micron Technology Inc
|
Check for Price | Obsolete | FLASH | 3 V | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||
|
M25PX80STVMP6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | VFQFP-8 | unknown | EAR99 | 8542.32.00.51 | QFP | 8 | |||
|
M25PX80STVMW6GA
Micron Technology Inc
|
Check for Price | Obsolete | FLASH | 3 V | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 |