Filter Your Search
1 - 10 of 246 results
Select Parts | Part Number |
---|
|
M25P80SVMN6TGBA
Micron Technology Inc
|
||
|
M25P80SVMW3GB
Micron Technology Inc
|
||
|
M25P80-VMP3G
Numonyx Memory Solutions
|
||
|
M25P80VMP6TG
Numonyx Memory Solutions
|
||
|
M25P80-VMN6G
Numonyx Memory Solutions
|
||
|
M25P80-VMP3TG
STMicroelectronics
|
||
|
M25P80-VMW3TPB
Micron Technology Inc
|
||
|
M25P80-VMN6TP
Numonyx Memory Solutions
|
||
|
M25P80S-VMN6TP
Micron Technology Inc
|
||
|
M25P80SVBA6G
Numonyx Memory Solutions
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Clock Frequency-Max (fCLK) |
Memory IC Type
|
Additional Feature
|
Data Retention Time-Min
|
Endurance
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Parallel/Serial
|
Programming Voltage
|
Reverse Pinout
|
Serial Bus Type
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Type
|
Write Cycle Time-Max (tWC)
|
Write Protection
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 40 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | DFP | HVSON, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | 15 ms | R-XDSO-N8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | SOIC | HVSON, | 8 | unknown | ||||||||||||||||
Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 50 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | DFP | SON, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | LG-MAX | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G8 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 6.05 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SON | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | TERM PITCH-MIN | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 9.1 mm | 7.62 mm | NUMONYX | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |
|
M25P80SVMN6TGBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M25P80SVMW3GB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M25P80-VMP3G
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 40 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | DFP | HVSON, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M25P80VMP6TG
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | 15 ms | R-XDSO-N8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN/NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | SOIC | HVSON, | 8 | unknown | |||||||||||||||||
|
M25P80-VMN6G
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M25P80-VMP3TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 50 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | DFP | SON, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25P80-VMW3TPB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | LG-MAX | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G8 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 6.05 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M25P80-VMN6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M25P80S-VMN6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SON | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
M25P80SVBA6G
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 75 MHz | FLASH | TERM PITCH-MIN | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | NO | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 9.1 mm | 7.62 mm | NUMONYX | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |