Parametric results for: m25p20-vmn6tgx under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: m25p20vmn6tg
Select parts from the table below to compare.
Compare
Compare
M25P20-VMN6TG
Numonyx Memory Solutions
Check for Price Buy Yes Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 40 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M25P20-VMN6TG
STMicroelectronics
Check for Price Buy Yes Transferred 2.0972 Mbit 8 256KX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 8 unknown EAR99 8542.32.00.51
M25P20-VMN6TGBA
Micron Technology Inc
Check for Price Buy Yes Active 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51
M25P20-VMN6TGB
Micron Technology Inc
Check for Price Buy Yes Active 2.0972 Mbit 8 256KX8 2.7 V 75 MHz FLASH 100000 Write/Erase Cycles 1 256000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51
M25P20-VMN6TG
Micron Technology Inc
Check for Price Buy Yes Obsolete 2.0972 Mbit 8 256KX8 50 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL SPI 5 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICRON TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.32.00.51