Filter Your Search
1 - 8 of 8 results
|
M25P16-VMW6TG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 25 MHz | FLASH | LG-MAX | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
M25P16-VMW6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.3 mm | 5.62 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
|
M25P16-VMW6TP
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.3 mm | 5.62 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
M25P16-VMW6TPBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | LG-MAX | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 6.05 mm | 5.62 mm | MICRON TECHNOLOGY INC | 0.208 INCH, ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M25P16-VMW6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | 5.62 mm | NUMONYX | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
M25P16-VMW6TPB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25P16-VMW6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | LG-MAX | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 6.05 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
M25P16-VMW6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | 5.62 mm | NUMONYX | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |