Parametric results for: m24m02-dwmn3tp/k under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24m02dwmn3tpk
Select parts from the table below to compare.
Compare
Compare
M24M02-DWMN3TP/K
STMicroelectronics
$4.2625 Yes Active 2.0972 Mbit 8 256KX8 3.3 V 1 MHz EEPROM 100 4000000 Write/Erase Cycles 1010DMMR 1 256000 262.144 k SYNCHRONOUS SERIAL I2C 40 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant 3A991.B.1.B.1 8542.32.00.51 STMicroelectronics